Print Page
Image is for illustrative purposes only. Please refer to product description.
104 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 39.370 |
Price for:Each
Minimum: 1
Multiple: 1
kr 39.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001632
Order Code3269795
Technical Datasheet
External Height - Imperial0.75"
External Height - Metric19mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial7.17"
External Width - Metric182mm
Handle Material-
Handle TypeStrap
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
External Height - Imperial
0.75"
External Diameter - Imperial
-
External Width - Imperial
7.17"
Handle Material
-
Product Range
-
External Height - Metric
19mm
External Diameter - Metric
-
External Width - Metric
182mm
Handle Type
Strap
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3