Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 158.360 |
Price for:Each
Minimum: 1
Multiple: 1
kr 158.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001621
Order Code3269774
Technical Datasheet
Label TypeSelf Adhesive
Label Height-
Label Width-
Label Diameter500mm
Label MaterialVinyl
Label LegendKeep Clear
Label ColourBlue on White
Pack Quantity1
Product Range-
Technical Specifications
Label Type
Self Adhesive
Label Width
-
Label Material
Vinyl
Label Colour
Blue on White
Product Range
-
Label Height
-
Label Diameter
500mm
Label Legend
Keep Clear
Pack Quantity
1
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01