Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001008
Order Code3227159
Product RangeMulticomp Pro Fuse Holder
Technical Datasheet
1,461 In Stock
3,500 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.660 |
15+ | kr 13.510 |
100+ | kr 10.750 |
300+ | kr 9.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 18.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001008
Order Code3227159
Product RangeMulticomp Pro Fuse Holder
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current30A
Fuse Size HeldATC, ATO, ATP
Holder TerminalsQuick Connect, Screw
No. of Fuses1Fuses
Product RangeMulticomp Pro Fuse Holder
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MP001008 from Multicomp Pro is a 32V/30A ATP panel mount fuse holder.
- Electrical: Max. 30A, 32V
- Insulation Body: PA66
- Contract: Tin plated Brass
Applications
Safety, Electrical, Automation & Process Control, Control Panels, Consumer Electronics, Industrial, Utilities
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATC, ATO, ATP
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
30A
Holder Terminals
Quick Connect, Screw
Product Range
Multicomp Pro Fuse Holder
Voltage Rating VDC
32V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001157