Print Page
Image is for illustrative purposes only. Please refer to product description.
206 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 2.440 |
50+ | kr 1.860 |
100+ | kr 1.720 |
250+ | kr 1.680 |
500+ | kr 1.650 |
Price for:Each
Minimum: 10
Multiple: 10
kr 24.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000820
Order Code3220839
Technical Datasheet
Fuse Current2A
Voltage Rating VAC250V
Product Range-
Voltage Rating VDC250V
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC160A
Breaking Capacity Current DC100A
SVHCTo Be Advised
Technical Specifications
Fuse Current
2A
Product Range
-
Blow Characteristic
Time Delay
Breaking Capacity Current AC
160A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
250V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
100A
Technical Docs (1)
Alternatives for MP000820
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281
Product traceability