Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000300
Order Code3126532
Product RangeMPro PP3 Battery Holders
Technical Datasheet
552 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 24.550 |
5+ | kr 22.170 |
10+ | kr 20.090 |
25+ | kr 17.710 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
kr 24.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000300
Order Code3126532
Product RangeMPro PP3 Battery Holders
Technical Datasheet
Battery Sizes AcceptedPP3 (9V)
No. of Batteries1
Battery Holder MountSnap On
Product RangeMPro PP3 Battery Holders
SVHCNo SVHC (16-Jan-2020)
Product Overview
Snap-on connectors for use with 9V batteries; rigid plastic housing and copper nickel plated contacts.
- UL1007, AWG26 black & red wires (5mm stripped & tinned)
Technical Specifications
Battery Sizes Accepted
PP3 (9V)
Battery Holder Mount
Snap On
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
1
Product Range
MPro PP3 Battery Holders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014742