Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-M-M-10-R
Order Code4661663
Product RangeMulticomp Pro Test Plugs
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 39.520 |
| 5+ | kr 32.490 |
| 10+ | kr 28.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 39.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-M-M-10-R
Order Code4661663
Product RangeMulticomp Pro Test Plugs
Technical Datasheet
Wire Gauge-
Jacket ColourRed
Kit Contents0.8mmx100mm Male to Male Test Lead Plugs
Product RangeMulticomp Pro Test Plugs
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro range of the DIA 0.8mm male-to-male plug leads is designed for reliable low-voltage test and connection applications. Featuring AuNi-coated brass contacts for enhanced conductivity and durability, it supports up to 2A at less than 30V AC / 60V DC. Constructed with 0.4mm2 wire, it is available in 10cm and 20cm lengths across multiple colour options including blue, yellow, black, red, and green.
- Test Lead: DIA 0.8mm Plugs
- 0.8mm Male to Male Plug Lead
- Wire Cable Size: 0.4mm2
- Lengths: 10cm
- Rated Voltage: less than 30V AC, 60V DC
- Rated Current: 2A
- Contact Parts: AuNi coated Brass
Applications
Test & Measurement, Laboratory, Sensing & Instrumentation, Audio, Education
Technical Specifications
Wire Gauge
-
Kit Contents
0.8mmx100mm Male to Male Test Lead Plugs
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Red
Product Range
Multicomp Pro Test Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001