Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 81.240 |
10+ | kr 69.040 |
25+ | kr 60.710 |
50+ | kr 56.690 |
100+ | kr 52.750 |
Product Information
Alternatives for MP-LD15-23B12R2
2 Products Found
Product Overview
MP-LD15-23B12R2 is a MP-LD15-23BxxR2 series AC-DC converter is one of new generation compact size power converter. It features ultra-wide AC input and at the same time accepts DC input voltage, low power consumption, low ripple & noise, high efficiency, high reliability, reinforced isolation. It offers good EMC performance compliant to IEC/EN61000-4 and CISPR32/EN55032 and meets IEC/EN/UL62368/EN60335/ EN61558/IEC/EN60601-1/ANSI/AAMI ES60601-1 standards. The converter is widely used in industrial, power, medical treatment, home appliances, instrumentation, communication and civil applications.
- Ultra-wide 85 - 305VAC and 100 - 430VDC input voltage range
- No-load power consumption <lt/>0.1W
- 5000m altitude application
- 15W output power
- 12V/1250mA nominal output voltage and current
- 2000μF max capacitive load
- EMI performance meets CISPR32 / EN55032 CLASS B
- 85% typ efficiency at 230VAC
- Standards (2xMOPP)
- Operating ambient temperature range from -30°C to +70°C
Applications
Power Supplies, Electronics, Utilities, Instrumentation, Electronics Design, Industrial
Notes
Standards: EN60335-1, EN61558-1
Technical Specifications
ITE, Household & Medical
15W
1.25A
-
-
85V AC to 305V AC
23.5mm
MP-LD
1 Output
12VDC
-
-
Fixed
26.8mm
47.6mm
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate