Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FCR72011
Order Code4064461
Product RangeMP Display port leads
Your Part Number
Technical Datasheet
77 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 224.16 |
| 10+ | kr 193.91 |
Price for:Each
Minimum: 1
Multiple: 1
kr 224.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FCR72011
Order Code4064461
Product RangeMP Display port leads
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeMP Display port leads
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (19-Jan-2021)
Connector Type B
DisplayPort Plug
Cable Length - Metric
2m
Product Range
MP Display port leads
Technical Docs (1)
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate