Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.980 |
5+ | kr 7.060 |
10+ | kr 6.310 |
25+ | kr 6.080 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-6003-ZZ
Order Code4692057
Technical Datasheet
Width10mm
Internal Diameter17mm
External Diameter35mm
Bearing MaterialSteel
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Width
10mm
External Diameter
35mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
17mm
Bearing Material
Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84821010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04