Print Page
Image is for illustrative purposes only. Please refer to product description.
219 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 32.570 |
3+ | kr 25.170 |
10+ | kr 20.770 |
25+ | kr 18.820 |
100+ | kr 17.030 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr 32.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMK3301
Order Code4293722
Technical Datasheet
Insulator Body MaterialMica
Thermal Conductivity-
Breakdown Voltage Vbr1kV
Thickness0.1mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCTo Be Advised
Product Overview
Contents
10x Insulating Pads and 20x Insulating Bushes
Technical Specifications
Insulator Body Material
Mica
Breakdown Voltage Vbr
1kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
To Be Advised
Thermal Conductivity
-
Thickness
0.1mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408