Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSL15-121ALCJ-P3A-1JCN
Order Code2454615
Technical Datasheet
267 In Stock
3,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.030 |
15+ | kr 7.420 |
100+ | kr 7.020 |
500+ | kr 5.220 |
1000+ | kr 4.950 |
Price for:Each
Minimum: 1
Multiple: 1
kr 8.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSL15-121ALCJ-P3A-1JCN
Order Code2454615
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation-
Switch MountingPanel Mount
Product Range-
Contact Current Max12A
Contact Voltage AC Max250V
Contact Voltage DC Max-
OrientationVertical
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCSL15-121ALCJ-P3A-1JCN is a single-pole double-throw (SPDT) panel-mount vertical Slide Switch.
- 20mΩ Maximum initial contact resistance
- 1500VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current Max
12A
Contact Voltage DC Max
-
SVHC
No SVHC (25-Jun-2025)
Switch Operation
-
Product Range
-
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033