Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6G-8.00-16-10-80-B-20
Order Code2854114
Technical Datasheet
763 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.120 |
10+ | kr 3.270 |
25+ | kr 3.040 |
50+ | kr 2.730 |
100+ | kr 2.660 |
500+ | kr 2.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 4.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6G-8.00-16-10-80-B-20
Order Code2854114
Technical Datasheet
Frequency Nom8MHz
Crystal CaseSMD, 6mm x 3.5mm
Frequency Stability + / -20ppm
Load Capacitance16pF
Frequency Tolerance + / -10ppm
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCSJK-6G-8.00-16-10-80-B-20 is an 8MHz crystal oscillator with a 16pF load capacitance. It features a 6mm x 3.5mm compact package, ensuring stability and precision in frequency control applications. Ideal for timing circuits, microcontrollers, and communication devices.
- 8MHz crystal with tight tolerances for precise timing applications
- 6mm x 3.5mm package for space-saving PCB integration
- 16pF for compatibility with a wide range of circuits
- Ensures consistent performance in microcontrollers and communication devices
- Ideal for timing circuits, embedded systems, and RF applications
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
20ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 6mm x 3.5mm
Load Capacitance
16pF
Product Range
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002