Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-821MHF
Order Code1864491
Product RangeMCSDRH73B Series
Technical Datasheet
25,985 In Stock
17,550 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 8.700 |
| 50+ | kr 3.260 |
| 100+ | kr 2.810 |
| 250+ | kr 2.050 |
| 500+ | kr 1.790 |
| 1350+ | kr 1.530 |
| 6750+ | kr 1.320 |
| 13500+ | kr 1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 8.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-821MHF
Order Code1864491
Product RangeMCSDRH73B Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)280mA
Product RangeMCSDRH73B Series
Power Inductor Case7.3mm x 7.3mm x 3.55mm
Inductor Case / Package-
DC Resistance Max4.812ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.55mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
820µH
Inductor Construction
Shielded
Product Range
MCSDRH73B Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
300mA
Saturation Current (Isat)
280mA
Power Inductor Case
7.3mm x 7.3mm x 3.55mm
DC Resistance Max
4.812ohm
Product Length
7.3mm
Product Height
3.55mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001157