Print Page
Image is for illustrative purposes only. Please refer to product description.
212 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 59.020 |
5+ | kr 55.220 |
15+ | kr 51.930 |
Price for:Each
Minimum: 1
Multiple: 1
kr 59.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Moulded in light grey ABS Flame retardant to UL 94 V-0 Two part clam-shell construction designed to meet IP43 Interchangeable front and rear panels Supplied with 2 x fixing screws and 4 x PCB mounting screws -40 to 75°C operating temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
External Height - Metric
30mm
External Depth - Metric
100mm
External Width - Imperial
5.12"
External Width - Metric
130mm
External Height - Imperial
1.18"
External Depth - Imperial
3.94"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137