Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRE000086
Order Code2692268
Product RangeMP-CR-CA Series
Technical Datasheet
60,000 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10000+ | kr 0.0193 |
50000+ | kr 0.0141 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
kr 193.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRE000086
Order Code2692268
Product RangeMP-CR-CA Series
Technical Datasheet
Resistor Case / Package0201 [0603 Metric]
Resistance0ohm
Resistor TechnologyThick Film
Power Rating50mW
Current Rating1A
Resistor MountingSurface Mount Device
Product RangeMP-CR-CA Series
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Overview
Thick film chip resistor, high reliability multilayer construction. Compatible with all soldering process.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electronics, Industrial
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Resistor Technology
Thick Film
Current Rating
1A
Product Range
MP-CR-CA Series
Product Width
0.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Resistance
0ohm
Power Rating
50mW
Resistor Mounting
Surface Mount Device
Product Length
0.6mm
Product Height
0.23mm
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for MCRE000086
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000148