Print Page
Image is for illustrative purposes only. Please refer to product description.
318 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 9.290 |
| 12+ | kr 8.170 |
| 100+ | kr 7.410 |
| 500+ | kr 6.320 |
| 1000+ | kr 6.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDA-06V
Order Code2864298
Technical Datasheet
No. of Circuits6Circuits
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product Overview
The MCNDA-06V from Multicomp Pro is a red 6-Pole SPST-NO DIP switch with slide actuation, suitable for industrial control and computer peripherals. It has a contact rating 25mA , 50V DC (Switching) and a 100mA 50V DC (Non-Switching).
Technical Specifications
No. of Circuits
6Circuits
Contact Current DC Max
25mA
Contact Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001281