Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMOV10271-T015
Order Code4367768
Product RangeMC Dual Protection MOV Range
Technical Datasheet
240 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 6.980 |
10+ | kr 6.510 |
25+ | kr 5.920 |
50+ | kr 5.280 |
Price for:Each
Minimum: 5
Multiple: 5
kr 34.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMOV10271-T015
Order Code4367768
Product RangeMC Dual Protection MOV Range
Technical Datasheet
Product RangeMC Dual Protection MOV Range
Voltage Rating VAC240V
Voltage Rating VDC260V
Clamping Voltage Vc Max455V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MC Dual Protection MOV Range
Voltage Rating VDC
260V
Varistor Case Style
Disc 10mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating VAC
240V
Clamping Voltage Vc Max
455V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.428
Product traceability