Print Page
Image is for illustrative purposes only. Please refer to product description.
5,440 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.820 |
10+ | kr 1.570 |
100+ | kr 1.220 |
500+ | kr 0.995 |
1000+ | kr 0.912 |
Price for:Each
Minimum: 5
Multiple: 5
kr 9.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL053RHC
Order Code2843622
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
Bulb Size5mm
LED Case Size5mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ655nm
Luminous Intensity7cd
Viewing Angle16°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
MCL053RHC is a red through-hole LED in a 5mm package. It operates at 20mA with a forward voltage of 2.2V and emits light at a wavelength of 655nm, providing bright red illumination. This LED is ideal for use in indicator lights, displays, and other electronic applications requiring efficient and vibrant red lighting.
- LED colour is red
- LED case size: 5mm
- Forward current If of 20mA
- Bulb size: 5mm
- Forward voltage of 2.2V
Technical Specifications
LED Colour
Red
Bulb Size
5mm
Forward Current If
20mA
Wavelength Typ
655nm
Viewing Angle
16°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
5mm
Forward Voltage
2.2V
Luminous Intensity
7cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCL053RHC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability