Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000187
Order Code1711914
Product RangeMCFT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000187
Order Code1711914
Product RangeMCFT Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max1.8ohm
Self Resonant Frequency40MHz
DC Current Rating180mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeMCFT Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
40MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
MCFT Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
1.8ohm
DC Current Rating
180mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Product Width
2.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045