Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCF 0.25W 10R
Order Code9339035
Product RangeMCF Series
Technical Datasheet
26,861 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 0.367 |
100+ | kr 0.267 |
500+ | kr 0.154 |
1000+ | kr 0.117 |
2500+ | kr 0.105 |
5000+ | kr 0.0903 |
25000+ | kr 0.0672 |
50000+ | kr 0.0575 |
Price for:Each
Minimum: 10
Multiple: 10
kr 3.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCF 0.25W 10R
Order Code9339035
Product RangeMCF Series
Technical Datasheet
Resistance10ohm
Product RangeMCF Series
Power Rating250mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyCarbon Film
Temperature Coefficient± 350ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.5mm
Product Length6.8mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Overview
MCF 0.25W 10R Through Hole Resistor is a high-quality axial-leaded resistor with a 10 ohm resistance value, offering a ±5% tolerance and a power rating of 250 mW. Designed for use in a wide range of general-purpose electronic applications, this resistor is part of MCF series and is built for durability and reliability. With a maximum voltage rating of 250V, it is suitable for use in circuits requiring through-hole mounting. MCF 10R provides consistent performance and is ideal for applications in power supplies, audio equipment, automotive, and other electronic devices.
- Axial Leaded carbon film fixed resistors
- Resistance is 10 ohm
- Power rating is 250mW
- Resistor technology carbon film
- Resistance tolerance is ±5%
Technical Specifications
Resistance
10ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Resistor Type
General Purpose
Product Length
6.8mm
Operating Temperature Min
-
Qualification
-
Product Range
MCF Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
± 350ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability