Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCMSE 10
Order Code1824819
Product RangeMCCMSE
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCMSE 10
Order Code1824819
Product RangeMCCMSE
Technical Datasheet
Input Voltage240V
Transformer TypeManually Operated & Motor Driven
Construction TypeEncapsulated
Output Voltage270VAC
Output Current10A
No. of PhasesSingle Phase
Constant Current Load-
Frequency Range50Hz / 60Hz
Input Voltage240V
Knob RotationCW
Output Voltage276V
Transformer Mounting-
Product RangeMCCMSE
SVHCNo SVHC (07-Jul-2017)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Input Voltage
240V
Construction Type
Encapsulated
Output Current
10A
Constant Current Load
-
Input Voltage
240V
Output Voltage
276V
Product Range
MCCMSE
Transformer Type
Manually Operated & Motor Driven
Output Voltage
270VAC
No. of Phases
Single Phase
Frequency Range
50Hz / 60Hz
Knob Rotation
CW
Transformer Mounting
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13