Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCMA4-S-DC12V-C-E
Order Code2008758
Product RangeCMA4
Technical Datasheet
1,055 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 25.200 |
15+ | kr 19.290 |
50+ | kr 16.080 |
150+ | kr 15.180 |
500+ | kr 14.960 |
Price for:Each
Minimum: 1
Multiple: 1
kr 25.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCMA4-S-DC12V-C-E
Order Code2008758
Product RangeCMA4
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeCMA4
Contact Voltage DC Nom14V
Coil Resistance90ohm
Contact MaterialSilver Alloy
Product Overview
The MCCMA4-S-DC12V-C-E is an Automotive Relay with washable enclosure. This CMA4-series relay has 1-form-C SPDT silver alloy contact. European footprint, solder through hole terminals and 90Ω coil resistance.
- 1600mW Coil power
- 500VAC for one minute Dielectric strength
- 100000 operations Electrical life
- 5ms Operate and 3ms release maximum time
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automotive
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
30A
Relay Mounting
Through Hole
Product Range
CMA4
Coil Resistance
90ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021