Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCB0J475M2ACB
Order Code1869974
Product RangeMCCB Series
Technical Datasheet
520 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.030 |
50+ | kr 1.980 |
100+ | kr 1.520 |
250+ | kr 1.160 |
500+ | kr 0.972 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCB0J475M2ACB
Order Code1869974
Product RangeMCCB Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing5.1mm
ESR10ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length-
Product Height10mm
Product RangeMCCB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Multicomp Pro MCCB series capacitors are radial leaded, solid electrolytic polarized tantalum capacitors for general purpose applications. The capacitance value ranges from 0.1?F to 330?F.
- Highly reliable non flammable epoxy resin coated
- Excellent frequency and temperature characteristics
- Rated voltage range from 6.3VDC to 50VDC
- ±20% tolerance
- Endurance is 1000h at 85°C
- Operating temperature range -55°C to 125°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 20%
Lead Spacing
5.1mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
MCCB Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitor Terminals
PC Pin
ESR
10ohm
Ripple Current
-
Product Diameter
-
Product Height
10mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454