Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33183
Order Code1800741
Product RangeMC33
Technical Datasheet
299 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 3.790 |
50+ | kr 3.040 |
100+ | kr 2.560 |
250+ | kr 2.240 |
500+ | kr 2.060 |
Price for:Each
Minimum: 10
Multiple: 10
kr 37.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33183
Order Code1800741
Product RangeMC33
Technical Datasheet
Product RangeMC33
Thermistor MountingThrough Hole
Voltage Rating90VDC
Holding Current2.5A
Trip Current5A
Time to Trip15.6s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.2mm
Diameter21.3mm
Length-
Thickness3.1mm
Height26.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC33183 is a round, radial-leaded PPTC resettable fuse rated for 90V DC. It holds 2.5A in normal operation and trips at 5A after approximately 15.6 seconds, automatically resetting once the fault clears. The compact 21.3 mm diameter design makes it ideal for reliable overcurrent protection in telecom, industrial, and electronic systems.
- UL approved
- Auto‑resettable after overcurrent
- 2.5A hold / 5A trip (~15.6s)
- Withstands surge currents up to 40A
- Compact radial form with 10.2 mm lead spacing
- Reliable performance from –40°C to +85°C
Technical Specifications
Product Range
MC33
Voltage Rating
90VDC
Trip Current
5A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
-
Height
26.4mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
2.5A
Time to Trip
15.6s
Current Rating Max
40A
Diameter
21.3mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC33183
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001169
Product traceability