Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33174
Order Code1800731
Product RangeMC33
Technical Datasheet
3,307 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 1.730 |
50+ | kr 1.380 |
100+ | kr 1.170 |
250+ | kr 1.020 |
500+ | kr 0.935 |
Price for:Each
Minimum: 10
Multiple: 10
kr 17.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33174
Order Code1800731
Product RangeMC33
Technical Datasheet
Product RangeMC33
Thermistor MountingThrough Hole
Voltage Rating90VDC
Holding Current400mA
Trip Current800mA
Time to Trip3.8s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.6mm
Length-
Thickness3.1mm
Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC33174 is a radial-leaded PPTC resettable fuse rated for 90V DC. It holds 400mA under normal conditions and trips at 800mA within approximately 3.8 seconds. This self-resetting fuse restores circuit protection automatically once the fault clears, ideal for safeguarding low-current electronics in telecom and industrial equipment.
- UL approved
- Self-resetting overcurrent protection eliminates fuse replacements
- 400mA hold / 800mA trip with ~3.8s response offers balanced fault response and circuit integrity
- Surge tolerance up to 40A provides robust defence against inrush currents
- Compact radial through-hole design with 5.1mm lead spacing fits tight PCB layouts
- Operates from –40°C to +85°C, ensuring reliable performance across diverse environments
Technical Specifications
Product Range
MC33
Voltage Rating
90VDC
Trip Current
800mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
13.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
400mA
Time to Trip
3.8s
Current Rating Max
40A
Diameter
7.6mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC33174
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186
Product traceability