Print Page
Image is for illustrative purposes only. Please refer to product description.
446 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 43.510 |
10+ | kr 38.080 |
25+ | kr 30.420 |
50+ | kr 25.360 |
100+ | kr 23.430 |
500+ | kr 21.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr 43.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC19050003
Order Code1105250
Technical Datasheet
LED ColourRed
Operating Voltage2.6VDC
Mounting Hole Dia8mm
Forward Current If45mA
Luminous Intensity27mcd
IP / NEMA RatingNot Rated
Product Range-
Product Overview
The MC19050003 is a 5mm panel-mount red LED Indicator in high quality bright chrome or black chrome plated brass housings. It is fitted with fixing nut and washer. It has 6mm mounting hole diameter and shorter lead cathode.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8mm
Luminous Intensity
27mcd
Product Range
-
Operating Voltage
2.6VDC
Forward Current If
45mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Alternatives for MC19050003
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability