Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC14649
Order Code1692461
Product RangeMC14 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC14649
Order Code1692461
Product RangeMC14 Series
Technical Datasheet
Resistance1ohm
Product RangeMC14 Series
Power Rating300W
Resistor Case / Package-
Resistance Tolerance± 10%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length8.5mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Overview
The MC14649 is a 1Ω 300W through-hole mounting Wirewound Resistor with lead-free vitreous enamel coating tubular ceramic core and tinned lug with hole terminals.
- 1000VAC Dielectric withstand voltage
- High Power Resistor
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
1ohm
Power Rating
300W
Resistance Tolerance
± 10%
Voltage Rating
-
Temperature Coefficient
± 400ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-
Qualification
-
Product Range
MC14 Series
Resistor Case / Package
-
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
8.5mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315246