Print Page
Image is for illustrative purposes only. Please refer to product description.
1,323 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1.480 |
50+ | kr 1.190 |
100+ | kr 1.030 |
250+ | kr 0.942 |
500+ | kr 0.868 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011433
Order Code3020717
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product Range-
Voltage Rating33VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011433 is a surface-mount SMD PPTC resettable fuse in the 1812 (4532 metric) package, rated for 33V DC. It holds 1.1A during normal operation and trips at 2.2A within approximately 0.5seconds. Once the fault clears, it resets automatically, providing compact, Reliable overcurrent protection for telecom, industrial, battery, and power-supply circuits.
- UL approved
- Automatic resetting capability
- 1.1A hold / 2.2A trip (~0.5s)
- Compact 1812 SMD footprint
- Surge rated up to 100A
- Operates from −40°C to +85°C
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
33VDC
Trip Current
2.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001