Print Page
Image is for illustrative purposes only. Please refer to product description.
610 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 1.240 |
100+ | kr 0.959 |
500+ | kr 0.809 |
1000+ | kr 0.733 |
2000+ | kr 0.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 12.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011428
Order Code3020712
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product Range-
Voltage Rating9VDC
Holding Current200mA
Trip Current450mA
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011428 is a 0603 (1608 metric) SMD PPTC resettable fuse rated up to 9V DC. It holds 0.2A under typical conditions and trips at 0.45A within approximately 0.1seconds. Once the overcurrent condition subsides, it resets automatically, providing compact, maintenance-free protection for sensitive, low-voltage electronics and telecom circuits.
- UL approved
- No fuse replacement needed
- Fast, effective protection
- Defends against transient spikes
- Ideal for high-density PCB layouts
- Reliable across typical environments
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
9VDC
Trip Current
450mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
200mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011428
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001