Print Page
Image is for illustrative purposes only. Please refer to product description.
3,465 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 1.180 |
100+ | kr 0.921 |
500+ | kr 0.772 |
1000+ | kr 0.702 |
2000+ | kr 0.651 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 11.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011424
Order Code3020706
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product Range-
Voltage Rating15VDC
Holding Current50mA
Trip Current150mA
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011424 is a compact SMD PPTC resettable fuse in 0603 (1608 metric) format, rated for 15V DC. It holds 50mA during normal operation and trips at 150mA in approximately 0.1seconds. Once the fault clears, it resets automatically by offering precise, space-saving overcurrent protection for sensitive electronics like telecom modules and portable devices.
- UL approved
- Auto-resettable after fault, no replacement needed
- 50mA hold / 150mA trip (~0.1s), rapid protection for low-current circuits
- Withstands surge currents up to 40A, guards against inrush spikes
- Mini 0603 SMD package, ideal for high-density PCB layouts
- Operates from –40°C to +85°C, reliable in diverse environments
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
15VDC
Trip Current
150mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
50mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011424
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001