Print Page
Image is for illustrative purposes only. Please refer to product description.
704 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 2.470 |
50+ | kr 1.970 |
100+ | kr 1.660 |
250+ | kr 1.460 |
500+ | kr 1.340 |
Price for:Each
Minimum: 10
Multiple: 10
kr 24.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011374
Order Code3020651
Technical Datasheet
Product Range-
Voltage Rating240VAC
Holding Current80mA
Trip Current190mA
Time to Trip15s
Fuse ShapeRound
Current Rating Max1.2A
Lead Spacing5.1mm
Diameter8.3mm
Length-
Thickness3.8mm
Height10.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC011374 is a radial leaded PTC resettable fuse rated for 240V AC/DC, offering 0.08A hold current and tripping at 0.19A within approximately 15seconds. It resets automatically after the fault clears, providing compact, Reliable overcurrent protection for power supplies, transformers, and appliance circuits.
- UL approved
- Resettable fuse that restores function automatically after fault clearance
- Rated for up to 240V AC/DC with high interrupt capability up to 265V
- Protects against overcurrent in line voltage power supplies and appliances
- Compact through-hole design with flame-retardant epoxy coating (UL-94V-0)
- Operates from –40°C to +85°C (MC011373–380) / –20°C to +85°C
Technical Specifications
Product Range
-
Holding Current
80mA
Time to Trip
15s
Current Rating Max
1.2A
Diameter
8.3mm
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
240VAC
Trip Current
190mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
10.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC011374
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
Product traceability