Print Page
Image is for illustrative purposes only. Please refer to product description.
12,720 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.070 |
50+ | kr 0.860 |
250+ | kr 0.744 |
500+ | kr 0.680 |
1500+ | kr 0.628 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 5.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011030
Order Code3013564
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product Range-
Voltage Rating60VDC
Holding Current50mA
Trip Current150mA
Time to Trip1.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MC011030 is a low-profile SMD PPTC resettable fuse in a 1210 (3225 metric) package, rated for 60V DC. It holds 50mA during normal operation and trips at 150mA in about 1.5seconds, then automatically resets when the fault clears, making it ideal for precise overcurrent protection in compact electronics and telecom devices.
- UL approved
- Auto-resettable protection, restores circuit safety without replacing the fuse
- 50mA hold / 150mA trip (~1.5s), provides fast, low-current fault response
- Surge tolerance up to 100A, resistant to high-current transients
- Compact 1210 SMD design, ideal for high-density PCB layouts
- –40°C to +85°C operating range, reliable across diverse environments
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
60VDC
Trip Current
150mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Holding Current
50mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011030
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001