Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 532.670 |
3+ | kr 495.520 |
10+ | kr 463.230 |
25+ | kr 443.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr 532.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003609
Order Code3019588
Technical Datasheet
Enclosure TypeDual Compartment
Enclosure MaterialABS, Polycarbonate
External Height - Metric281mm
External Width - Metric296mm
External Depth - Metric158mm
IP RatingIP65
Body ColourGrey, Transparent
NEMA Rating-
External Height - Imperial11.06"
External Width - Imperial11.65"
External Depth - Imperial6.22"
Product Range-
Product Overview
Sealed dual compartment enclosure made of ABS plastic with hinged polycarbonate cover UL94-HB, provides protection according to the IP65 standard.
- The enclosure is made of ultra-strong plastic, has two chambers and is equipped with detachable hinges for quick access to the main chamber
- Sealing is provided by neoprene gasket, inside racks and rails are set for vertical and horizontal PCB mounting
- Operating temperature from -20°С to +100°С
- ABS UL94-HB and polycarbonate material
- Light grey colour and transparent cover
Technical Specifications
Enclosure Type
Dual Compartment
External Height - Metric
281mm
External Depth - Metric
158mm
Body Colour
Grey, Transparent
External Height - Imperial
11.06"
External Depth - Imperial
6.22"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
296mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.65"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2