Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 71.500 |
| 5+ | kr 66.960 |
| 15+ | kr 62.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr 71.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003595
Order Code3019572
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialDiecast Aluminium
External Height - Metric89.1mm
External Width - Metric35mm
External Depth - Metric30mm
IP RatingIP66
Body ColourNatural
NEMA Rating-
External Height - Imperial3.51"
External Width - Imperial1.38"
External Depth - Imperial1.18"
Product Range-
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
Aluminium enclosures with flanges for fastening on the installation place or on the wall. These aluminium enclosures are supplied with additional sealing gaskets to provide the ingress protection from dust and moisture IP66.
- Ingress protection from dust and moisture IP66 is provided by the use of the additional sealing gaskets
- Mounting flanges, located in the lower part of the enclosure, allow fastening the device on the installation place, including the wall
- Stainless steel M3.5 flat-head screws are supplied with the enclosure for lid fastening
- Holes for lid fastening are provided on the enclosure
- Aluminium alloy ADC-12
- Natural colour
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
89.1mm
External Depth - Metric
30mm
Body Colour
Natural
External Height - Imperial
3.51"
External Depth - Imperial
1.18"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
35mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088