Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002869
Order Code2911070
Your Part Number
Technical Datasheet
934 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 30.780 |
| 10+ | kr 23.770 |
Price for:Each
Minimum: 1
Multiple: 1
kr 30.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002869
Order Code2911070
Technical Datasheet
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Product Overview
MC002869 RF/coaxial cable assembly is a high-quality connection solution featuring BNC plug-to-BNC plug connectors. Constructed with RG58/U coaxial cable, it provides a characteristic impedance of 50 ohms, making it suitable for a variety of RF applications. Measuring 19.7 inches (500 mm) in length, this black cable is ideal for short-range signal transmission in test equipment, communication systems, and broadcast environments.
- BNC plug-to-plug design ensures secure RF signal transmission
- RG58/U cable is durable and ideal for RF and coaxial uses
- 50 ohm impedance optimizes RF applications for low signal loss and consistent performance
- 19.7" (500mm) length is compact, perfect for close-proximity device connections
- Black outer jacket is durable, flexible, and protects against environmental factors
Technical Specifications
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
500mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0416