Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001786
Order Code2769958
Your Part Number
Technical Datasheet
145 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 676.430 |
| 5+ | kr 638.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr 676.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001786
Order Code2769958
Technical Datasheet
Impedance50ohm
Product Overview
- Industrial antenna surge protection solution
- Protection against lightning strikes and voltage surges (coupling effect)
- Retro-fit In-line N Type antenna surge protection
- 10KV/5KA Surge protection
- Impedance: 50Ω
- Insulator Resistance: 5000Ω min
- Working Voltage: 250Vrms Max
- Impulse Discharge Voltage: 5kV min
- Operation and Storage Temperature: -40°C to +90°C
- Operating humidity 0% to 95% non-condensing
- VSWR: 1.5 Max. (up to 6GHz)
- Frequency: DC ~ 6 GHz
- Maximum surge protection 10KV (1.2/50uS), 5KA(8/20uS)
- Gas tube DC spark over voltage: 90V
- Gas tube discharge current: 10kA
- Safety EN 60950-1,EN 60950-22
- Certification EMS : IEC 61000-4-5
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Impedance
50ohm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1