Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000932
Order Code2457440
Product RangeNUBXXXXXX
Technical Datasheet
119 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 23.140 |
15+ | kr 21.720 |
50+ | kr 20.380 |
Price for:Each
Minimum: 1
Multiple: 1
kr 23.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000932
Order Code2457440
Product RangeNUBXXXXXX
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric17mm
External Width - Metric50.4mm
External Depth - Metric50mm
IP Rating-
Body ColourRed
NEMA Rating-
External Height - Imperial0.67"
External Width - Imperial1.98"
External Depth - Imperial1.97"
Product RangeNUBXXXXXX
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Multicomp Pro MC000932 is a durable plastic enclosure designed for utility applications. Made from high-quality ABS material, this utility box measures 17 mm in height, 50.4 mm in width, and 50 mm in depth. It provides robust protection for electronic components, making it ideal for a variety of DIY projects and professional installations. Its compact size and sturdy construction ensure reliable performance in a wide range of environments.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Enclosures, Safety, Electrical and Electronics, Utilities
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
17mm
External Depth - Metric
50mm
Body Colour
Red
External Height - Imperial
0.67"
External Depth - Imperial
1.97"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
50.4mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.98"
Product Range
NUBXXXXXX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024