Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000909
Order Code2457417
Product RangePL29XXX
Technical Datasheet
124 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 89.130 |
5+ | kr 83.400 |
15+ | kr 78.270 |
Price for:Each
Minimum: 1
Multiple: 1
kr 89.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000909
Order Code2457417
Product RangePL29XXX
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric100mm
External Depth - Metric140mm
IP RatingIP65
Body ColourBlack
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial3.94"
External Depth - Imperial5.51"
Product RangePL29XXX
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC000909 is a white Utility Enclosure made of ABS (acrylonitrile butadiene styrene).
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
30mm
External Depth - Metric
140mm
Body Colour
Black
External Height - Imperial
1.18"
External Depth - Imperial
5.51"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
PL29XXX
Technical Docs (2)
Alternatives for MC000909
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142