Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 81.980 |
10+ | kr 60.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr 81.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000818
Order Code2452714
Technical Datasheet
Impedance50ohm
Cable Length - Imperial3.937"
Cable Length - Metric100mm
Product Overview
The MC000818 is a 100mm Red RF Coaxial Cable Assembly, IP67 waterproof SMA bulkhead jack to a U.FL plug. The Red micro-coaxial cable provides cable management for fault-finding or improving production assembley efficiences.
- Red 1.37mm low-loss micro coaxial cable
- IP67 SMA Bulkhead Jack Antenna Connector
- U.FL antenna connector to your electronics is both crimped and soldered to the micro-coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Red
- Cable Length: 100mm
- Sheath colour red
- Temperature range-20-+70 degC
Applications
RF Communications
Technical Specifications
Impedance
50ohm
Cable Length - Metric
100mm
Cable Length - Imperial
3.937"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005