Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 79.090 |
| 5+ | kr 74.020 |
| 15+ | kr 69.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 79.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL098BA
Order Code861467
Technical Datasheet
External Height - Imperial4.21"
External Height - Metric107mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial6.34"
External Width - Metric161mm
Handle MaterialSteel
Handle TypeReccessed
Product Range-
Product Overview
The L098BA is a Recessed Handle with spring return and black plastic grip. It is made of steel with bright plated finish.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
External Height - Imperial
4.21"
External Diameter - Imperial
-
External Width - Imperial
6.34"
Handle Material
Steel
Product Range
-
External Height - Metric
107mm
External Diameter - Metric
-
External Width - Metric
161mm
Handle Type
Reccessed
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34