Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151838
Order Code4247859
Product RangeMP-NEMA 5-15 TO C15 Series
Technical Datasheet
482 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 56.170 |
| 5+ | kr 46.800 |
| 10+ | kr 40.100 |
| 25+ | kr 32.290 |
| 50+ | kr 28.640 |
Price for:Each
Minimum: 1
Multiple: 1
kr 56.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151838
Order Code4247859
Product RangeMP-NEMA 5-15 TO C15 Series
Technical Datasheet
Connector to ConnectorNEMA 5-15P to 90° IEC 60320-1 C15
Cable Length - Metric1m
Current Rating13A
Voltage Rating125V
Jacket ColourBlack
Product RangeMP-NEMA 5-15 TO C15 Series
Cable Length - Imperial3.3ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to 90° IEC 60320-1 C15
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
125V
Product Range
MP-NEMA 5-15 TO C15 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate