Print Page
Image is for illustrative purposes only. Please refer to product description.
430 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 7.310 |
| 15+ | kr 6.840 |
| 50+ | kr 6.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGPL05B
Order Code3214595
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric19mm
External Width - Metric24mm
External Depth - Metric36mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.75"
External Width - Imperial0.94"
External Depth - Imperial1.42"
Product Range-
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
19mm
External Depth - Metric
36mm
Body Colour
Black
External Height - Imperial
0.75"
External Depth - Imperial
1.42"
Enclosure Material
ABS
External Width - Metric
24mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004