Print Page
Image is for illustrative purposes only. Please refer to product description.
5,022 In Stock
700,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 30.140 |
5+ | kr 25.130 |
10+ | kr 20.790 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 30.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE1008-L-RED
Order Code9972226
Technical Datasheet
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Pin Length8mm
Overall Length14mm
Product Overview
Cable ferrule with red colour nylon (polyamide) insulator accepts 18AWG wire.
- Maximum electrical current is 17A
- Maximum electrical rating is 600V
- Copper tube connector with tin-plating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Pack of 100 terminals.
Technical Specifications
Wire Size AWG Max
18AWG
Pin Length
8mm
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
1mm²
Overall Length
14mm
Technical Docs (2)
Alternatives for E1008-L-RED
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014