Print Page
Image is for illustrative purposes only. Please refer to product description.
7,553 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.250 |
25+ | kr 3.910 |
100+ | kr 3.700 |
250+ | kr 2.750 |
1500+ | kr 2.600 |
3000+ | kr 2.480 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDM1-00P-110-3
Order Code1735363
Technical Datasheet
Contact Current Max1A
Contact Voltage DC Nom5VDC
Contact Voltage AC Nom125VAC
Product Overview
The DM1-00P-110-3 is a single-pole double-throw Snap Action Microswitch with pin plunger actuator, ?100mΩ contact resistance and 500VAC (1 minute) withstand voltage.
- ≥100MΩ (500VDC) Insulation resistance
- <lt/>85% RH Ambient humidity
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Current Max
1A
Contact Voltage AC Nom
125VAC
Contact Voltage DC Nom
5VDC
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052