Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
100 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 485.790 |
5+ | kr 437.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 485.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAE0033761
Order Code3678318
Technical Datasheet
Air Volume-
Supply Voltage VAC-
Power Rating-
Plug Type-
Product Range-
Product Overview
AE0033761 main filter is a high-performance filtration solution designed to deliver efficient air or fluid filtration. Measuring 385mm x 196mm x 250mm, this filter is built to fit a wide range of industrial and commercial systems. It effectively traps dust, debris, and contaminants, ensuring optimal performance and air quality. Ideal for use in HVAC systems, machinery, or equipment requiring precise filtration, the AE0033761 Main Filter is durable and designed for long-lasting use, helping to extend the lifespan of your systems and maintain their efficiency.
- 385x196x250mm main-filter used with MP740529 and MP740530 soldering fume extractor
- Used to filter out peculiar smell, toxic substances and secondary particles
- HEPA H11 filter grade (EU11), 95% efficiency
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Air Volume
-
Power Rating
-
Product Range
-
Supply Voltage VAC
-
Plug Type
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate