Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-438-RC
Order Code2759908
Product RangeMulticomp pro Piezo Transducers
Technical Datasheet
21 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15.390 |
25+ | kr 14.570 |
50+ | kr 13.740 |
100+ | kr 13.070 |
250+ | kr 12.180 |
500+ | kr 11.650 |
Price for:Each
Minimum: 1
Multiple: 1
kr 15.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-438-RC
Order Code2759908
Product RangeMulticomp pro Piezo Transducers
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1VAC
TonesContinuous
Sound Pressure Level (SPL)90dB
Resonant Frequency2.8kHz
Supply Voltage Max30VAC
Operating Current Max3mA
Transducer MountingPanel Mount
Drive CircuitExternal
Capacitance35000pF
Sound Level Distance30cm
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range1V p-p to 30V p-p
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMulticomp pro Piezo Transducers
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
2.8kHz
Operating Current Max
3mA
Drive Circuit
External
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
1V p-p to 30V p-p
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
1VAC
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
30VAC
Transducer Mounting
Panel Mount
Capacitance
35000pF
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
Multicomp pro Piezo Transducers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability