Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 26.400 |
10+ | kr 24.540 |
25+ | kr 22.820 |
50+ | kr 21.330 |
100+ | kr 20.510 |
250+ | kr 19.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr 26.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-210-135-RC
Order Code2534980
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS1W
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric50mm
Power Rating Nom1W
Sensitivity (dB)92dB
Resonant Frequency350Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial1.969"
Product Dimensions12.5mm x 1.5mm
Frequency Range0Hz to 20kHz
Frequency Response Min350Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1.5W
External Depth - Metric7.6mm
External Depth - Imperial0.299"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
External Diameter - Metric
50mm
Sensitivity (dB)
92dB
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
1.969"
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
7.6mm
SVHC
No SVHC (21-Jan-2025)
Power Rating RMS
1W
Impedance
8ohm
Power Rating Nom
1W
Resonant Frequency
350Hz
Speaker Shape
Round
Product Dimensions
12.5mm x 1.5mm
Frequency Response Min
350Hz
Temperature Grade
-
Product Range
-
Power Rating Max
1.5W
External Depth - Imperial
0.299"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013