Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
25 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 117.690 |
| 5+ | kr 98.060 |
| 10+ | kr 81.200 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
kr 117.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No878110-GR
Order Code1854945
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourBlue
Insulator MaterialPP (Polypropylene)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 878110-GR is a Tap Splice made of tin-plated brass with blue polypropylene insulator. It is use to electrically connect (tap) wire end to a through (run) wire and insulate the connection. Before the electrical wires are connected, the electrical wires do not be stripped the insulation. It provides a moisture resistant seal for the connection. It accepts 18 to 14AWG wire.
- 600V Maximum rated voltage
- 100°C Maximum temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Insulator Colour
Blue
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
14AWG
Terminal Type
Wire Tap Splice
Insulator Material
PP (Polypropylene)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4672