Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0109
Order Code2112121
Product RangeSMD Green LED
Technical Datasheet
3,044 In Stock
10 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.380 |
10+ | kr 1.190 |
100+ | kr 0.917 |
500+ | kr 0.753 |
1000+ | kr 0.691 |
Price for:Each
Minimum: 5
Multiple: 5
kr 6.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0109
Order Code2112121
Product RangeSMD Green LED
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603
Bulb Size0.8mm x 1.6mm
Forward Current If20mA
Forward Voltage2.6V
Wavelength Typ572nm
Luminous Intensity11mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeSMD Green LED
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 703-0109 is a green SMD LED Lamp with white diffused lens. It is made of GaP/GaP.
- 78mW Power Dissipation
- 140° Viewing Angle
- 11mcd Luminous Intensity
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
LED Colour
Green
LED Case Size
0603
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
140°
Product Range
SMD Green LED
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
0.8mm x 1.6mm
Forward Voltage
2.6V
Luminous Intensity
11mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability