Print Page
Image is for illustrative purposes only. Please refer to product description.
226 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 109.620 |
4+ | kr 100.070 |
Price for:Each
Minimum: 1
Multiple: 1
kr 109.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15475.
Order Code2801991
Technical Datasheet
Rack U Height1U
External Width - Metric482.6mm
External Depth - Metric272mm
For Use With19" Racks and Equipments
External Width - Imperial19"
External Depth - Imperial10.7"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Rack U Height
1U
External Depth - Metric
272mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
482.6mm
For Use With
19" Racks and Equipments
External Depth - Imperial
10.7"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 555-15475.
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144